




RJHSE538108 | |
|---|---|
DigiKey Part Number | RJHSE538108-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE538108 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE538108 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,001.63000 | ₱1,001.63 |
| 16 | ₱823.42750 | ₱13,174.84 |
| 32 | ₱784.10594 | ₱25,091.39 |
| 64 | ₱746.69188 | ₱47,788.28 |
| 112 | ₱717.79554 | ₱80,393.10 |
| 256 | ₱677.15793 | ₱173,352.43 |
| 512 | ₱644.87066 | ₱330,173.78 |


