
AQ1205-01FTG | |
|---|---|
DigiKey Part Number | 18-AQ1205-01FTGTR-ND - Tape & Reel (TR) 18-AQ1205-01FTGCT-ND - Cut Tape (CT) 18-AQ1205-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1205-01FTG |
Description | TVS DIODE 5VWM 10VC SOD323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.56900 | ₱225.69 |
| 100 | ₱14.42300 | ₱1,442.30 |
| 500 | ₱10.90122 | ₱5,450.61 |
| 1,000 | ₱9.76560 | ₱9,765.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.48861 | ₱22,465.83 |
| 6,000 | ₱6.83316 | ₱40,998.96 |
| 9,000 | ₱6.49922 | ₱58,492.98 |
| 15,000 | ₱6.12380 | ₱91,857.00 |
| 21,000 | ₱6.02944 | ₱126,618.24 |


