Position SFP Cage Connector Solder Through Hole, Right Angle
cms-photo-disclaimer
Position SFP Cage Connector Solder Through Hole, Right Angle
U77A1113300T
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

U77A1113300T

cms-digikey-product-number
664-U77A1113300TTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
U77A1113300T
cms-description
CONN SFP 1X1 CAGE
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Position SFP Cage Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
cms-eda-cad-models
U77A1113300T Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Cage
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
450₱77.19136₱34,736.11