
U95Z1054071141 | |
|---|---|
cms-digikey-product-number | 664-U95Z1054071141-ND |
cms-manufacturer | |
cms-manufacturer-product-number | U95Z1054071141 |
cms-description | CONN QSFP+ RCP W/CAGE 2X1 76P RA |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
cms-eda-cad-models | U95Z1054071141 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | QSFP+ | |
Number of Positions | 76 (38 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 288 | ₱1,558.02236 | ₱448,710.44 |

