



10029449-101RLF | |
|---|---|
DigiKey Part Number | 609-10029449-101RLFTR-ND - Tape & Reel (TR) 609-10029449-101RLFCT-ND - Cut Tape (CT) 609-10029449-101RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10029449-101RLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10029449-101RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱460.92000 | ₱460.92 |
| 10 | ₱391.60100 | ₱3,916.01 |
| 25 | ₱367.06640 | ₱9,176.66 |
| 50 | ₱349.53460 | ₱17,476.73 |
| 100 | ₱332.84280 | ₱33,284.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱301.83663 | ₱120,734.65 |




