
10037402-11109LF | |
|---|---|
cms-digikey-product-number | 609-1004-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 10037402-11109LF |
cms-description | CONN SKT FB-DIMM 240POS PCB |
cms-customer-reference | |
cms-detailed-description | 240 Position FB-DIMM DDR2 FBDRAM Socket Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | FB-DIMM | |
Number of Positions | 240 | |
Memory Type | DDR2 FBDRAM | |
Standards | MO-256 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |

