Image for 10106269-0402001LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106269-0402001LF

DigiKey Part Number
2266-10106269-0402001LF-ND
Manufacturer
Manufacturer Product Number
10106269-0402001LF
Description
PWRBLADE+ V/T PF REC
Customer Reference
Detailed Description
12 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106269-0402001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
12
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit, Solder
Contact Layout, Typical
8 Signal, 4 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
58A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
25₱188.77360₱4,719.34
150₱185.20053₱27,780.08
250₱181.62752₱45,406.88
500₱178.65000₱89,325.00
600₱175.07700₱105,046.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.