
10106269-0502001LF | |
|---|---|
DigiKey Part Number | 10106269-0502001LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10106269-0502001LF |
Description | CONN RCPT BLADE PWR 13POS PCB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 13 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 13 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Solder | |
Contact Layout, Typical | 8 Signal, 5 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | ₱328.97964 | ₱189,492.27 |

