



10106813-071112LF | |
|---|---|
DigiKey Part Number | 609-4604-2-ND - Tape & Reel (TR) 609-4604-1-ND - Cut Tape (CT) 609-4604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-071112LF |
Description | CONN SELF-MATE 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-071112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱287.63000 | ₱287.63 |
| 10 | ₱244.21500 | ₱2,442.15 |
| 25 | ₱228.88640 | ₱5,722.16 |
| 50 | ₱217.95300 | ₱10,897.65 |
| 100 | ₱207.54960 | ₱20,754.96 |
| 250 | ₱194.55460 | ₱48,638.65 |
| 500 | ₱188.51862 | ₱94,259.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱176.43414 | ₱176,434.14 |
| 2,000 | ₱168.02092 | ₱336,041.84 |
| 3,000 | ₱163.28809 | ₱489,864.27 |











