
10118194-0011LF | |
|---|---|
DigiKey Part Number | 609-10118194-0011LFTR-ND - Tape & Reel (TR) 609-10118194-0011LFCT-ND - Cut Tape (CT) 609-10118194-0011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10118194-0011LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10118194-0011LF Models |
Category | Operating Temperature -30°C ~ 80°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.8A per Contact |
Part Status Active | Voltage - Rated 100VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱26.97600 | ₱269.76 |
| 25 | ₱25.29680 | ₱632.42 |
| 50 | ₱24.08200 | ₱1,204.10 |
| 100 | ₱22.92680 | ₱2,292.68 |
| 250 | ₱21.49040 | ₱5,372.60 |
| 500 | ₱20.46376 | ₱10,231.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱19.23713 | ₱23,084.56 |
| 2,400 | ₱18.31857 | ₱43,964.57 |
| 3,600 | ₱17.80181 | ₱64,086.52 |
| 6,000 | ₱17.17174 | ₱103,030.44 |
| 8,400 | ₱16.76900 | ₱140,859.60 |
| 12,000 | ₱16.35258 | ₱196,230.96 |











