Direct

10118940-118LF | |
|---|---|
DigiKey Part Number | 10118940-118LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118940-118LF |
Description | CONN HOUSING 18POS 2MM CRIMP |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Cream 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Cream | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |


