
10127219-R0011YYLF | |
|---|---|
DigiKey Part Number | 10127219-R0011YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10127219-R0011YYLF |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | Red 30 AWG Jumper Lead Socket to Cable (Round) 4.33" (110.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.33" (110.00mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | - | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |

