Image for 10127220-R0011YYLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127220-R0011YYLF

DigiKey Part Number
10127220-R0011YYLF-ND
Manufacturer
Manufacturer Product Number
10127220-R0011YYLF
Description
CONN RCPT
Customer Reference
Detailed Description
White 30 AWG Jumper Lead Socket to Cable (Round) 4.33" (110.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.33" (110.00mm)
Wire Gauge
30 AWG
Contact Finish
-
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.