
10128276-000024ALF | |
|---|---|
DigiKey Part Number | 609-10128276-000024ALF-ND |
Manufacturer | |
Manufacturer Product Number | 10128276-000024ALF |
Description | CONN FMALE 24POS 0.050 GOLD/GXT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Gold or Gold, GXT™ 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 24 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | - | |
Features | Board Guide, Guide Pin | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | ₱356.73127 | ₱134,844.42 |

