
10134160-4220LF | |
|---|---|
DigiKey Part Number | 609-10134160-4220LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10134160-4220LF |
Description | MINITEK RCPT PWR 3.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10134160-4220LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₱6.09207 | ₱243,682.80 |

