Direct
Direct

10143250-102LF | |
|---|---|
DigiKey Part Number | 609-10143250-102LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10143250-102LF |
Description | MINITEKPWR 5.70MM TERMINAL 30" G |
Customer Reference | |
Detailed Description | Socket Contact Gold 12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10143250-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |



