Connector Header Surface Mount, Right Angle 9 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147606-00009LF

DigiKey Part Number
609-6307-2-ND - Tape & Reel (TR)
609-6307-1-ND - Cut Tape (CT)
609-6307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10147606-00009LF
Description
CONN HEADER SMD R/A 9POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10147606-00009LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,610
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.60000₱53.60
10₱45.61500₱456.15
100₱38.75510₱3,875.51
500₱34.58902₱17,294.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700₱31.72684₱53,935.63
3,400₱30.21269₱102,723.15
5,100₱29.36107₱149,741.46
8,500₱28.32240₱240,740.40
11,900₱27.65852₱329,136.39
17,000₱26.97177₱458,520.09
Manufacturers Standard Package