



10156616-0600LF | |
|---|---|
DigiKey Part Number | 609-10156616-0600LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156616-0600LF |
Description | CONN BOARD-IN HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156616-0600LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.41900 | ₱54.19 |
| 25 | ₱5.05000 | ₱126.25 |
| 50 | ₱4.81160 | ₱240.58 |
| 100 | ₱4.57940 | ₱457.94 |
| 250 | ₱4.29000 | ₱1,072.50 |
| 500 | ₱4.08514 | ₱2,042.57 |
| 1,000 | ₱3.88981 | ₱3,889.81 |
| 3,000 | ₱3.59920 | ₱10,797.60 |

