
10157174-001TRLF | |
|---|---|
DigiKey Part Number | 609-10157174-001TRLFTR-ND - Tape & Reel (TR) 609-10157174-001TRLFCT-ND - Cut Tape (CT) 609-10157174-001TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10157174-001TRLF |
Description | 20POSITIONS, 1.50MM COMPRESSION |
Customer Reference | |
Detailed Description | 20 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10157174-001TRLF Models |
Category | Pitch 0.059" (1.50mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Material Copper Alloy |
Connector Type Compression Contact, Male | Contact Finish Gold |
Number of Contacts 20 | Contact Finish Thickness 1.97µin (0.050µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱94.62500 | ₱946.25 |
| 25 | ₱88.70560 | ₱2,217.64 |
| 50 | ₱84.45380 | ₱4,222.69 |
| 100 | ₱80.41630 | ₱8,041.63 |
| 250 | ₱75.37840 | ₱18,844.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱68.72156 | ₱48,105.09 |
| 1,400 | ₱65.44205 | ₱91,618.87 |
| 2,100 | ₱63.59741 | ₱133,554.56 |


