
10159578-C231000LF | |
|---|---|
DigiKey Part Number | 609-10159578-C231000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159578-C231000LF |
Description | PWRBLADE MINIMEZZ 5.50MM RECEPTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10159578-C231000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 40 | |
Number of Positions Loaded | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 16 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 45VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱831.32000 | ₱831.32 |
| 10 | ₱706.50100 | ₱7,065.01 |
| 25 | ₱662.24360 | ₱16,556.09 |
| 50 | ₱630.62260 | ₱31,531.13 |
| 100 | ₱600.53200 | ₱60,053.20 |
| 420 | ₱542.74295 | ₱227,952.04 |
| 840 | ₱516.86777 | ₱434,168.93 |

