
10159583-C234000LF | |
|---|---|
DigiKey Part Number | 609-10159583-C234000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159583-C234000LF |
Description | PWRBLADE MINIMEZZ STANDARD VERTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Plug, Male Blades and Female Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10159583-C234000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Blades and Female Sockets | |
Connector Style | Blade Power | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Number of Columns | 17 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 16 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱778.91000 | ₱778.91 |
| 10 | ₱661.89800 | ₱6,618.98 |
| 30 | ₱612.51133 | ₱18,375.34 |
| 60 | ₱583.26250 | ₱34,995.75 |
| 120 | ₱555.43275 | ₱66,651.93 |
| 270 | ₱524.56270 | ₱141,631.93 |
| 510 | ₱501.56863 | ₱255,800.00 |
| 1,020 | ₱477.66165 | ₱487,214.88 |

