Jumper Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10163353-P0030YYLF

DigiKey Part Number
609-10163353-P0030YYLF-ND
Manufacturer
Manufacturer Product Number
10163353-P0030YYLF
Description
CRIMPING TO WIRE-10163353-P0030Y
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jumper Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Active
Contact End
-
Length
-
Wire Gauge
-
Contact Finish
-
Color
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1,000₱31.19169₱31,191.69
Manufacturers Standard Package