10164367-0060LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱11.69626
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,549
Unit Price: ₱25.01000
Datasheet

Parametric Equivalent


Aces Connectors
In Stock: 998
Unit Price: ₱11.31000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₱9.33150

Parametric Equivalent


JST Sales America Inc.
In Stock: 20,673
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


JAM
In Stock: 655
Unit Price: ₱5.96000
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164367-0060LF

DigiKey Part Number
609-10164367-0060LF-ND
Manufacturer
Manufacturer Product Number
10164367-0060LF
Description
1.0MM PITCH, RECEPTACLE,-ACTIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10164367-0060LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
12,000₱5.98661₱71,839.32
Manufacturers Standard Package