New at DigiKey
Socket Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10166892-10LF

DigiKey Part Number
609-10166892-10LFTR-ND - Tape & Reel (TR)
609-10166892-10LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10166892-10LF
Description
FITMATE 1.50MM, TERMINAL, TIN PL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Amphenol ICC (FCI)
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
24-26 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,350
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.14400₱21.44
25₱2.02480₱50.62
50₱1.91760₱95.88
100₱1.82820₱182.82
250₱1.71504₱428.76
500₱1.63286₱816.43
1,000₱1.55485₱1,554.85
2,500₱1.45731₱3,643.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.32136₱13,213.60
20,000₱1.25823₱25,164.60
30,000₱1.22270₱36,681.00
50,000₱1.17940₱58,970.00
70,000₱1.15171₱80,619.70
100,000₱1.12309₱112,309.00
Manufacturers Standard Package