Black Jumper Lead Socket to Socket 12.5" (317.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10168684-001LF

DigiKey Part Number
609-10168684-001LF-ND
Manufacturer
Manufacturer Product Number
10168684-001LF
Description
MICROSPACE CABLE ASSY-10168684-0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Black Jumper Lead Socket to Socket 12.5" (317.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
12.5" (317.5mm)
Wire Gauge
-
Contact Finish
-
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1,000₱41.33485₱41,334.85
Manufacturers Standard Package