
10168685-002LF | |
|---|---|
DigiKey Part Number | 609-10168685-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10168685-002LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Jumper Lead Pin to Pin 12.5" (317.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.5" (317.5mm) | |
Wire Gauge | - | |
Contact Finish | - | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱36.66791 | ₱36,667.91 |

