Pin Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-24 AWG Crimp Stamped
WireLock® Automotive-Grade Connectors

10168906-002LF

DigiKey Part Number
609-10168906-002LFTR-ND - Tape & Reel (TR)
609-10168906-002LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10168906-002LF
Description
WIRELOCK 1.8MM, MALE CRIMPING TE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10168906-002LF Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,597
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.63300₱36.33
25₱3.40640₱85.16
50₱3.23960₱161.98
100₱3.08470₱308.47
250₱2.88936₱722.34
500₱2.75122₱1,375.61
1,000₱2.61960₱2,619.60
2,500₱2.45513₱6,137.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱2.16329₱32,449.35
30,000₱2.05999₱61,799.70
45,000₱2.00189₱90,085.05
75,000₱1.93102₱144,826.50
105,000₱1.88573₱198,001.65
150,000₱1.83888₱275,832.00
Manufacturers Standard Package