
10171103-001LF | |
|---|---|
DigiKey Part Number | 609-10171103-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171103-001LF |
Description | CRIMPING TO WIRE-10171103-001LF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱38.09938 | ₱95,248.45 |

