
10171413-002LF | |
|---|---|
DigiKey Part Number | 609-10171413-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171413-002LF |
Description | 10171413-002LF-IPC-M120 BLUE CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Color Blue |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 175 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱287.03000 | ₱287.03 |
| 10 | ₱243.79800 | ₱2,437.98 |
| 25 | ₱228.50520 | ₱5,712.63 |
| 50 | ₱217.58380 | ₱10,879.19 |
| 100 | ₱207.19230 | ₱20,719.23 |
| 300 | ₱191.73710 | ₱57,521.13 |
| 500 | ₱184.95158 | ₱92,475.79 |
| 1,000 | ₱176.12984 | ₱176,129.84 |
| 2,500 | ₱165.11405 | ₱412,785.12 |

