
10176873-A8-F588LF | |
|---|---|
DigiKey Part Number | 609-10176873-A8-F588LF-ND |
Manufacturer | |
Manufacturer Product Number | 10176873-A8-F588LF |
Description | 60A 7PIN AC WHIP CABLE ASSEMBLY, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable 5 Pin Circular to 7 Pin 1 Line 8.20' (2.50m) 98" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 5 Pin Circular to 7 Pin | |
Number of Lines | 1 | |
Cable Length - Unexposed | 8.20' (2.50m) 98" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35,035.05000 | ₱35,035.05 |
| 10 | ₱30,111.45800 | ₱301,114.58 |

