
48050-000LF | |
|---|---|
DigiKey Part Number | 609-5784-2-ND - Tape & Reel (TR) 609-5784-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48050-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48050-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱14.53000 | ₱145.30 |
| 25 | ₱13.64880 | ₱341.22 |
| 50 | ₱12.98200 | ₱649.10 |
| 100 | ₱12.36260 | ₱1,236.26 |
| 250 | ₱11.58844 | ₱2,897.11 |
| 500 | ₱11.03462 | ₱5,517.31 |
| 1,000 | ₱10.50760 | ₱10,507.60 |
| 2,500 | ₱9.84909 | ₱24,622.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱8.93119 | ₱89,311.90 |
| 20,000 | ₱8.50502 | ₱170,100.40 |
| 30,000 | ₱8.26526 | ₱247,957.80 |
| 50,000 | ₱7.97294 | ₱398,647.00 |
| 70,000 | ₱7.78608 | ₱545,025.60 |





