Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48248-000LF

DigiKey Part Number
609-48248-000LFTR-ND - Tape & Reel (TR)
609-48248-000LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
48248-000LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
48248-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,858
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱12.50600₱125.06
25₱11.74320₱293.58
50₱11.17160₱558.58
100₱10.63560₱1,063.56
250₱9.97104₱2,492.76
500₱9.49346₱4,746.73
1,000₱9.03969₱9,039.69
2,500₱8.47325₱21,183.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱7.68332₱76,833.20
20,000₱7.31670₱146,334.00
30,000₱7.11043₱213,312.90
50,000₱6.85890₱342,945.00
70,000₱6.69810₱468,867.00
Manufacturers Standard Package