
50006-5018A | |
|---|---|
DigiKey Part Number | 50006-5018A-ND |
Manufacturer | |
Manufacturer Product Number | 50006-5018A |
Description | CONN HEADER HD 18POS PCB |
Customer Reference | |
Detailed Description | 18 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 18 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

