
50295-1200ED | |
|---|---|
DigiKey Part Number | 50295-1200ED-ND |
Manufacturer | |
Manufacturer Product Number | 50295-1200ED |
Description | CONN RCPT HD 200POS PCB |
Customer Reference | |
Detailed Description | 200 Connector Receptacle, Female Sockets Through Hole, Right Angle High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | 50 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

