35 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51720-10602405AALF

DigiKey Part Number
51720-10602405AALF-ND
Manufacturer
Manufacturer Product Number
51720-10602405AALF
Description
CONN HDR BLADE PWR 35POS EDGE MT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
35 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
51720-10602405AALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
35
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 11 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
132₱604.73477₱79,824.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.