



51762-10402400ABLF | |
|---|---|
DigiKey Part Number | 609-4014-ND |
Manufacturer | |
Manufacturer Product Number | 51762-10402400ABLF |
Description | CONN RCPT BLADE PWR 28P EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51762-10402400ABLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱632.42000 | ₱632.42 |
| 10 | ₱537.55800 | ₱5,375.58 |
| 25 | ₱503.88840 | ₱12,597.21 |
| 50 | ₱479.84200 | ₱23,992.10 |
| 132 | ₱448.07318 | ₱59,145.66 |
| 264 | ₱426.70057 | ₱112,648.95 |
| 528 | ₱406.34867 | ₱214,552.10 |
| 1,056 | ₱386.97800 | ₱408,648.77 |


