Image for 51762-10602000ABLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51762-10602000ABLF

DigiKey Part Number
2266-51762-10602000ABLF-ND
Manufacturer
Manufacturer Product Number
51762-10602000ABLF
Description
CONN RCPT BLADE PWR 26P EDGE MNT
Customer Reference
Detailed Description
26 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
26
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
20 Signal, 6 Power
Features
Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
20₱258.44700₱5,168.94
100₱252.49200₱25,249.20
200₱248.91900₱49,783.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.