
51915-011LF | |
|---|---|
DigiKey Part Number | 51915-011LF-ND |
Manufacturer | |
Manufacturer Product Number | 51915-011LF |
Description | CONN RCPT BLADE PWR 42P EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 42 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51915-011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 42 | |
Number of Positions Loaded | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 32 Signal, 10 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱799.76000 | ₱799.76 |
| 10 | ₱679.76300 | ₱6,797.63 |
| 25 | ₱637.16120 | ₱15,929.03 |
| 66 | ₱594.96773 | ₱39,267.87 |
| 132 | ₱566.58667 | ₱74,789.44 |
| 264 | ₱539.55909 | ₱142,443.60 |
| 528 | ₱513.83417 | ₱271,304.44 |
| 1,056 | ₱489.34028 | ₱516,743.34 |


