
54202-S0810ALF | |
|---|---|
DigiKey Part Number | 609-54202-S0810ALFTR-ND - Tape & Reel (TR) 609-54202-S0810ALFCT-ND - Cut Tape (CT) 609-54202-S0810ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-S0810ALF |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-S0810ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.30000 | ₱145.30 |
| 10 | ₱123.50700 | ₱1,235.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | ₱100.51076 | ₱18,594.49 |
| 370 | ₱95.71295 | ₱35,413.79 |
| 555 | ₱93.01281 | ₱51,622.11 |
| 925 | ₱89.72093 | ₱82,991.86 |
| 1,295 | ₱87.61667 | ₱113,463.59 |
| 1,850 | ₱85.44105 | ₱158,065.94 |
| 4,625 | ₱80.09662 | ₱370,446.87 |

