68000-403 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱20.60216

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱22.77609

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱45.40664

Similar


TE Connectivity AMP Connectors
In Stock: 922
Unit Price: ₱30.37000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱20.16975
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6,667
Unit Price: ₱24.42000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱76.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱82.77000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱62.53000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱101.83000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱40.49000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱43.47000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱32.75000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱53.60000
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68000-403

DigiKey Part Number
68000-403-ND
Manufacturer
Manufacturer Product Number
68000-403
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68000-403 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes