
55917-601LF | |
|---|---|
DigiKey Part Number | 609-5604-ND |
Manufacturer | |
Manufacturer Product Number | 55917-601LF |
Description | CONN RCPT USB2.0 A/PWR COMBO R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 55917-601LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and Power, Combo | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 24V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.39000 | ₱133.39 |
| 10 | ₱113.14500 | ₱1,131.45 |
| 25 | ₱106.04680 | ₱2,651.17 |
| 50 | ₱100.98480 | ₱5,049.24 |
| 100 | ₱96.15540 | ₱9,615.54 |
| 450 | ₱86.46924 | ₱38,911.16 |
| 900 | ₱82.34243 | ₱74,108.19 |
| 1,350 | ₱80.02064 | ₱108,027.86 |
| 2,700 | ₱76.20437 | ₱205,751.80 |





