
59453-042110EALF | |
|---|---|
DigiKey Part Number | 59453-042110EALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 59453-042110EALF |
Description | CONN FPC TOP 4POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | - | |
Base Product Number |

