
59453-051110ECHLF | |
|---|---|
DigiKey Part Number | 609-59453-051110ECHLFTR-ND - Tape & Reel (TR) 609-59453-051110ECHLFCT-ND - Cut Tape (CT) 609-59453-051110ECHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-051110ECHLF |
Description | CONN FPC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-051110ECHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱19.05600 | ₱190.56 |
| 25 | ₱17.86520 | ₱446.63 |
| 50 | ₱16.99560 | ₱849.78 |
| 100 | ₱16.18570 | ₱1,618.57 |
| 250 | ₱15.17096 | ₱3,792.74 |
| 500 | ₱14.44444 | ₱7,222.22 |
| 1,000 | ₱13.75426 | ₱13,754.26 |
| 2,500 | ₱12.89281 | ₱32,232.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱12.27719 | ₱61,385.95 |
| 10,000 | ₱11.69133 | ₱116,913.30 |
| 15,000 | ₱11.36174 | ₱170,426.10 |
| 25,000 | ₱10.95977 | ₱273,994.25 |
| 35,000 | ₱10.70287 | ₱374,600.45 |
| 50,000 | ₱10.43719 | ₱521,859.50 |











