5 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59453-052110EDHLF

DigiKey Part Number
609-59453-052110EDHLFTR-ND - Tape & Reel (TR)
609-59453-052110EDHLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
59453-052110EDHLF
Description
CONN FPC TOP 5POS 0.5MM R/A
Customer Reference
Detailed Description
5 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
59453-052110EDHLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
5
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled, Halogen Free
Actuator Material
Thermoplastic, Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱25.42800₱254.28
25₱23.27200₱581.80
50₱21.90240₱1,095.12
100₱20.98540₱2,098.54
250₱19.16080₱4,790.20
500₱18.24850₱9,124.25
1,000₱15.05484₱15,054.84
2,500₱13.68602₱34,215.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱12.31750₱123,175.00