
59453-082110EDHLF | |
|---|---|
DigiKey Part Number | 609-59453-082110EDHLFTR-ND - Tape & Reel (TR) 609-59453-082110EDHLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 59453-082110EDHLF |
Description | CONN FPC TOP 8POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-082110EDHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱20.18700 | ₱201.87 |
| 25 | ₱18.91320 | ₱472.83 |
| 50 | ₱18.00800 | ₱900.40 |
| 100 | ₱17.14440 | ₱1,714.44 |
| 250 | ₱16.06660 | ₱4,016.65 |
| 500 | ₱15.29958 | ₱7,649.79 |
| 1,000 | ₱14.56831 | ₱14,568.31 |
| 2,500 | ₱13.65529 | ₱34,138.22 |

