
61082-041402LF | |
|---|---|
DigiKey Part Number | 609-1613-2-ND - Tape & Reel (TR) 609-1613-1-ND - Cut Tape (CT) 609-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-041402LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-041402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱329.31000 | ₱329.31 |
| 10 | ₱279.70600 | ₱2,797.06 |
| 25 | ₱262.18680 | ₱6,554.67 |
| 50 | ₱249.66940 | ₱12,483.47 |
| 100 | ₱237.74740 | ₱23,774.74 |
| 250 | ₱223.50544 | ₱55,876.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱205.31426 | ₱164,251.41 |
| 1,600 | ₱195.52349 | ₱312,837.58 |
| 2,400 | ₱190.01636 | ₱456,039.26 |













