
65239-011LF | |
|---|---|
DigiKey Part Number | 609-1254-ND |
Manufacturer | |
Manufacturer Product Number | 65239-011LF |
Description | CONN RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱76.04500 | ₱760.45 |
| 25 | ₱71.29320 | ₱1,782.33 |
| 50 | ₱67.88700 | ₱3,394.35 |
| 100 | ₱64.63560 | ₱6,463.56 |
| 250 | ₱60.58616 | ₱15,146.54 |
| 500 | ₱57.69324 | ₱28,846.62 |
| 1,000 | ₱54.93904 | ₱54,939.04 |
| 2,500 | ₱51.50051 | ₱128,751.27 |













