
65240-027LF | |
|---|---|
DigiKey Part Number | 2266-65240-027LF-609-ND |
Manufacturer | |
Manufacturer Product Number | 65240-027LF |
Description | CONN RCPT HSG 27POS 2.54MM |
Customer Reference | |
Detailed Description | 27 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-027LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₱54.78600 | ₱4,382.88 |

