
65846-004LF | |
|---|---|
DigiKey Part Number | 609-3544-ND |
Manufacturer | |
Manufacturer Product Number | 65846-004LF |
Description | CONN RCPT HSG 44POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱331.10000 | ₱331.10 |
| 10 | ₱281.55200 | ₱2,815.52 |
| 25 | ₱263.87800 | ₱6,596.95 |
| 50 | ₱251.26520 | ₱12,563.26 |
| 200 | ₱227.85020 | ₱45,570.04 |
| 400 | ₱216.97935 | ₱86,791.74 |
| 600 | ₱210.86258 | ₱126,517.55 |
| 1,000 | ₱203.40374 | ₱203,403.74 |
| 2,600 | ₱190.15850 | ₱494,412.10 |















