Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67996-200HLF

DigiKey Part Number
609-5098-2-ND - Tape & Reel (TR)
609-5098-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
67996-200HLF
Description
CONN HEADER VERT 45000POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67996-200HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Length - Post
0.095" (2.41mm)
Part Status
Active
Overall Contact Length
0.425" (10.80mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
146851-1TE Connectivity AMP Connectors25,000146851-1-ND₱0.04700Similar
In-Stock: 80,351
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.81100₱38.11
100₱3.25740₱325.74
500₱2.90842₱1,454.21
1,000₱2.76967₱2,769.67
5,000₱2.47168₱12,358.40
10,000₱2.35360₱23,536.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
45,000₱2.11653₱95,243.85
90,000₱2.01552₱181,396.80
135,000₱1.95871₱264,425.85
225,000₱1.88941₱425,117.25
315,000₱1.84512₱581,212.80
Manufacturers Standard Package